Marl, Yellow Panel Mount Indicator 2V dc, IP67, 9.9 x 7.9mm
- RS Stock No.:
- 789-4458
- Mfr. Part No.:
- 357-511-04-40
- Brand:
- Marl
This image is representative of the product range
Subtotal (1 unit)*
$15.95
(exc. GST)
$17.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.95 |
*price indicative
- RS Stock No.:
- 789-4458
- Mfr. Part No.:
- 357-511-04-40
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| LED Colour | Yellow | |
| Product Type | Panel Mount Indicator | |
| Maximum Supply Voltage | 2 V dc | |
| IP Rating | IP67 | |
| Mount Hole Size | 9.9 x 7.9mm | |
| Length | 22 mm | |
| Lens Colour | White | |
| Luminous Intensity | 300 mcd | |
| Maximum Forward Current | 20 mA | |
| Multicolour/Single Colour | Single Colour | |
| Viewing Angle | 120 ° | |
| Select all | ||
|---|---|---|
Brand Marl | ||
LED Colour Yellow | ||
Product Type Panel Mount Indicator | ||
Maximum Supply Voltage 2 V dc | ||
IP Rating IP67 | ||
Mount Hole Size 9.9 x 7.9mm | ||
Length 22 mm | ||
Lens Colour White | ||
Luminous Intensity 300 mcd | ||
Maximum Forward Current 20 mA | ||
Multicolour/Single Colour Single Colour | ||
Viewing Angle 120 ° | ||
- COO (Country of Origin):
- GB
Marl 10.3mm Quick-Mount LED Panel Indicators - 357 Series
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
Related links
- Marl Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Orange Panel Mount Indicator 9.9 x 7.9mm Mounting Hole Size, Lead Pin Termination
- Marl Yellow Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab Termination
- Marl Red Panel Mount Indicator 8.5mm Mounting Hole Size IP68
- Marl Yellow Panel Mount Indicator 6mm Mounting Hole Size
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size, IP67
