Marl White Indicator, 3.2V dc, 5.9 x 4.8mm Mounting Hole Size
- RS Stock No.:
- 789-4394
- Mfr. Part No.:
- 356-998-04
- Brand:
- Marl
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-4394
- Mfr. Part No.:
- 356-998-04
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 3.2V dc | |
| Light Output Colour | White | |
| Mounting Hole Size | 5.9 x 4.8mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 2500mcd | |
| Length | 16.9mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 3.2V dc | ||
Light Output Colour White | ||
Mounting Hole Size 5.9 x 4.8mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 2500mcd | ||
Length 16.9mm | ||
- COO (Country of Origin):
- CN
