Marl White Panel Mount Indicator, 8 → 48V, 9.9 x 7.9mm Mounting Hole Size, Lead Pin Termination
- RS Stock No.:
- 789-4297
- Mfr. Part No.:
- 661-997-64-40
- Brand:
- Marl
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-4297
- Mfr. Part No.:
- 661-997-64-40
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 8 → 48V | |
| Light Output Colour | White | |
| Mounting Hole Size | 9.9 x 7.9mm | |
| Lamp Type | LED | |
| Termination Type | Lead Pin | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 600mcd | |
| Length | 27.6mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 8 → 48V | ||
Light Output Colour White | ||
Mounting Hole Size 9.9 x 7.9mm | ||
Lamp Type LED | ||
Termination Type Lead Pin | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 600mcd | ||
Length 27.6mm | ||
- COO (Country of Origin):
- CN
