Marl Orange Panel Mount Indicator, 8 → 48V, 9.9 x 7.9mm Mounting Hole Size, Lead Pin Termination
- RS Stock No.:
- 789-4265
- Mfr. Part No.:
- 661-508-64-40
- Brand:
- Marl
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$33.17
(exc. GST)
$36.49
(inc. GST)
- RS Stock No.:
- 789-4265
- Mfr. Part No.:
- 661-508-64-40
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 8 → 48V | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 9.9 x 7.9mm | |
| Lamp Type | LED | |
| Termination Type | Lead Pin | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 25mcd | |
| Length | 27.6mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 8 → 48V | ||
Light Output Colour Orange | ||
Mounting Hole Size 9.9 x 7.9mm | ||
Lamp Type LED | ||
Termination Type Lead Pin | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 25mcd | ||
Length 27.6mm | ||
- COO (Country of Origin):
- CN
Marl 9.9mm IP67 Multi-Voltage LED Panel Indicators - 661 Series
9.9mm mounting
Plastic housing
Range of LED colours
Sealed to IP67
Solder pins or wire terminations
Diffused lens
Plastic housing
Range of LED colours
Sealed to IP67
Solder pins or wire terminations
Diffused lens
Related links
- Marl Orange Panel Mount Indicator 9.9 x 7.9mm Mounting Hole Size, Lead Pin Termination
- Marl Orange Panel Mount Indicator 5.9 x 4.8mm Mounting Hole Size, Lead Pin Termination
- Marl Red Panel Mount Indicator 5.9mm Mounting Hole Size, Lead Pin Termination
- Marl Green Panel Mount Indicator 5.9 x 4.8mm Mounting Hole Size, Lead Pin Termination
- Marl Yellow Panel Mount Indicator 9.9 x 7.9mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination
- Marl Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination
- Marl Blue Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination

