Marl Orange Panel Mount Indicator, 8 → 48V, 9.9 x 7.9mm Mounting Hole Size, Lead Pin Termination

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
789-4262
Mfr. Part No.:
661-508-64
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

8 → 48V

Light Output Colour

Orange

Mounting Hole Size

9.9 x 7.9mm

Lamp Type

LED

Termination Type

Lead Pin

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

25mcd

Length

27.6mm

COO (Country of Origin):
CN

Related links