Marl Blue Panel Mount Indicator, 8 → 48V, 5.9 x 4.8mm Mounting Hole Size, Lead Pin Termination
- RS Stock No.:
- 789-4228
- Mfr. Part No.:
- 660-320-64
- Brand:
- Marl
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$50.54
(exc. GST)
$55.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | $50.54 |
| 15 - 49 | $49.03 |
| 50 + | $47.50 |
*price indicative
- RS Stock No.:
- 789-4228
- Mfr. Part No.:
- 660-320-64
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 8 → 48V | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 5.9 x 4.8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Pin | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 200mcd | |
| Length | 22.6mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 8 → 48V | ||
Light Output Colour Blue | ||
Mounting Hole Size 5.9 x 4.8mm | ||
Lamp Type LED | ||
Termination Type Lead Pin | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 200mcd | ||
Length 22.6mm | ||
