Marl Orange Panel Mount Indicator, 8 → 48V, 5.9 x 4.8mm Mounting Hole Size, Lead Pin Termination
- RS Stock No.:
- 789-4215
- Mfr. Part No.:
- 660-308-64
- Brand:
- Marl
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-4215
- Mfr. Part No.:
- 660-308-64
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 8 → 48V | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 5.9 x 4.8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Pin | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 100mcd | |
| Length | 22.6mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 8 → 48V | ||
Light Output Colour Orange | ||
Mounting Hole Size 5.9 x 4.8mm | ||
Lamp Type LED | ||
Termination Type Lead Pin | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 100mcd | ||
Length 22.6mm | ||
- COO (Country of Origin):
- GB
Marl 6mm IP67 Multi-Voltage LED Panel Indicators - 660 Series
6mm mounting
Plastic housing
Range of LED colours
Sealed to IP67
Solder pins or wire terminations
Diffused lens
Plastic housing
Range of LED colours
Sealed to IP67
Solder pins or wire terminations
Diffused lens
