Marl 604 Series White Panel Mount Indicator, 28 V dc, Lead Wire Termination, IP67
- RS Stock No.:
- 789-4161
- Mfr. Part No.:
- 604-998-23
- Brand:
- Marl
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$40.85
(exc. GST)
$44.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 18 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $40.85 |
| 12 - 24 | $40.36 |
| 25 - 49 | $39.42 |
| 50 - 99 | $38.38 |
| 100 + | $37.33 |
*price indicative
- RS Stock No.:
- 789-4161
- Mfr. Part No.:
- 604-998-23
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Voltage | 28 V dc | |
| Light Output Colour | White | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Colour | Silver | |
| Length | 17.7mm | |
| Series | 604 | |
| Mount Hole Size | 5 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Voltage 28 V dc | ||
Light Output Colour White | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Colour Silver | ||
Length 17.7mm | ||
Series 604 | ||
Mount Hole Size 5 mm | ||
- COO (Country of Origin):
- GB
Marl 5mm IP67 Nickel Plated Brass LED Panel Indicators - 604 Series
Marl 604 series indicators are very low profile IP67 rated panel mount devices that are suitable for a variety of applications.
5.0mm mounting
Robust bright nickel plated brass housing
Sealed to IP67
Smoked lens with a wide viewing angle
Suitable for high vibration applications
Internal reverse protection diode fitted as standard in all voltage models
Related links
- Marl Yellow Panel Mount Indicator 5mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 5mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 5mm Mounting Hole Size IP67
- Marl Blue Panel Mount Indicator 5mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
