Apem Orange Panel Mount Indicator, 110V ac, 12mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 786-4397
- Mfr. Part No.:
- QS123XXHO110
- Brand:
- APEM
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$12.06
(exc. GST)
$13.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $12.06 |
| 25 - 49 | $12.00 |
| 50 - 99 | $11.80 |
| 100 - 399 | $11.46 |
| 400 + | $11.11 |
*price indicative
- RS Stock No.:
- 786-4397
- Mfr. Part No.:
- QS123XXHO110
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 12mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Colour | Orange | |
| Current Rating | 6mA | |
| Intensity | 4100mcd | |
| Length | 28.5mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage Rating 110V ac | ||
Light Output Colour Orange | ||
Mounting Hole Size 12mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Colour Orange | ||
Current Rating 6mA | ||
Intensity 4100mcd | ||
Length 28.5mm | ||
- COO (Country of Origin):
- GB
Apem 12mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Apem Orange Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- Apem Yellow Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- Apem Orange Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- Apem Orange Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- Apem Orange Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- Apem Green Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- Apem Red Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- Apem Orange Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
