Apem Green Panel Mount Indicator, 110V ac, 12mm Mounting Hole Size, Lead Wires Termination

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
786-4390
Mfr. Part No.:
QS123XXHG110
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Voltage Rating

110V ac

Light Output Colour

Green

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Colour

Green

Current Rating

6mA

Intensity

1200mcd

Length

28.5mm

COO (Country of Origin):
GB

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy