Apem Red Panel Mount Indicator, 110V ac, 12mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 786-4381P
- Mfr. Part No.:
- QS123XXHR110
- Brand:
- APEM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-4381P
- Mfr. Part No.:
- QS123XXHR110
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 12mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Colour | Red | |
| Current Rating | 6mA | |
| Intensity | 6000mcd | |
| Length | 28.5mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage Rating 110V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 12mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Colour Red | ||
Current Rating 6mA | ||
Intensity 6000mcd | ||
Length 28.5mm | ||
- COO (Country of Origin):
- GB
Apem 12mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
