Apem Yellow Panel Mount Indicator, 220V ac, 12mm Mounting Hole Size, Faston, Solder Lug Termination

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$16.08

(exc. GST)

$17.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$16.08
25 - 49$15.61
50 - 99$15.14
100 - 399$14.82
400 +$14.52

*price indicative

Packaging Options:
RS Stock No.:
786-4371
Mfr. Part No.:
QS121XXHY220
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Voltage Rating

220V ac

Light Output Colour

Yellow

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

Bezel Colour

Yellow

Current Rating

3mA

Intensity

380mcd

Length

28.5mm

COO (Country of Origin):
GB

Apem 12mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links