APEM Red Panel Mount Indicator, 220 V ac, Solder Lug Termination

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$15.08

(exc. GST)

$16.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 16 March 2026
  • Plus 80 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$15.08
25 - 49$14.87
50 - 99$14.58
100 - 399$14.27
400 +$14.03

*price indicative

Packaging Options:
RS Stock No.:
786-4369
Mfr. Part No.:
QS121XXHR220
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Voltage

220 V ac

Light Output Colour

Red

Current

3mA

Termination Type

Solder Lug

Bezel Colour

Red

Length

28.5mm

Mount Hole Size

12 mm

COO (Country of Origin):
GB

Apem 12mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

12mm panel cut-out size (tolerance +0.1 and -0.05mm)

Front panel snap-in mounting requires no additional hardware

Coloured diffused flat lenses

Available colours: red, green, yellow, blue, orange, white (clear) and flashing red

Voltage range: 2Vdc - 220Vac

Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)

Standard intensity diffused LEDs or high brightness LEDs for daylight viewing

UL496 recognised

Related links