Apem Yellow Panel Mount Indicator, 24V dc, 12mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 786-4337
- Mfr. Part No.:
- QS123XXY24
- Brand:
- APEM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 786-4337
- Mfr. Part No.:
- QS123XXY24
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 12mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Colour | Yellow | |
| Current Rating | 20mA | |
| Intensity | 20mcd | |
| Length | 28.5mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage Rating 24V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 12mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Colour Yellow | ||
Current Rating 20mA | ||
Intensity 20mcd | ||
Length 28.5mm | ||
- COO (Country of Origin):
- GB
Related links
- Oxley Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- Apem Yellow Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- Tranilamp Orange Indicator 9.5mm Mounting Hole Size, Lead Wires Termination
- Oxley White Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley Blue Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley STR501 Series Green Indicator 8mm Mounting Hole Size IP68
- Oxley Blue Panel Mount Indicator Lead Wires Termination
- Tranilamp Red Panel Mount Indicator 12.7mm Mounting Hole Size, Lead Wires Termination
