APEM Blue Panel Mount Indicator, 12V dc, Solder Lug Termination
- RS Stock No.:
- 786-4283P
- Mfr. Part No.:
- QS121XXB12
- Brand:
- APEM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a bag)*
$270.75
(exc. GST)
$297.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 68 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 49 | $10.83 |
| 50 - 99 | $10.54 |
| 100 - 399 | $10.25 |
| 400 + | $9.96 |
*price indicative
- RS Stock No.:
- 786-4283P
- Mfr. Part No.:
- QS121XXB12
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage | 12V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Blue | |
| Termination Type | Solder Lug | |
| Bezel Colour | Blue | |
| Length | 28.5mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage 12V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Blue | ||
Termination Type Solder Lug | ||
Bezel Colour Blue | ||
Length 28.5mm | ||
Mount Hole Size 12 mm | ||
Apem 12mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
