Apem Yellow Panel Mount Indicator, 220V ac, 10mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 786-4258
- Mfr. Part No.:
- QS103XXHY220
- Brand:
- APEM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$10.03
(exc. GST)
$11.03
(inc. GST)
- RS Stock No.:
- 786-4258
- Mfr. Part No.:
- QS103XXHY220
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage Rating | 220V ac | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 10mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Colour | Yellow | |
| Current Rating | 3mA | |
| Intensity | 380mcd | |
| Length | 28.2mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage Rating 220V ac | ||
Light Output Colour Yellow | ||
Mounting Hole Size 10mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Colour Yellow | ||
Current Rating 3mA | ||
Intensity 380mcd | ||
Length 28.2mm | ||
- COO (Country of Origin):
- GB
Apem 10mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised

