Apem Yellow Panel Mount Indicator, 110V ac, 10mm Mounting Hole Size, Lead Wires Termination

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$10.05

(exc. GST)

$11.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 24$10.05
25 - 49$9.80
50 - 99$9.45
100 - 399$9.25
400 +$9.06

*price indicative

Packaging Options:
RS Stock No.:
786-4236
Mfr. Part No.:
QS103XXHY110
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Voltage Rating

110V ac

Light Output Colour

Yellow

Mounting Hole Size

10mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Colour

Yellow

Current Rating

6mA

Intensity

380mcd

Length

28.2mm

COO (Country of Origin):
GB

Apem 10mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.