Apem Blue Panel Mount Indicator, 110V ac, 10mm Mounting Hole Size, Faston, Solder Lug Termination
- RS Stock No.:
- 786-4205P
- Mfr. Part No.:
- QS101XXHB110
- Brand:
- APEM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 786-4205P
- Mfr. Part No.:
- QS101XXHB110
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 10mm | |
| Lamp Type | LED | |
| Termination Type | Faston, Solder Lug | |
| Bezel Colour | Blue | |
| Current Rating | 6mA | |
| Intensity | 1600mcd | |
| Length | 28.2mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage Rating 110V ac | ||
Light Output Colour Blue | ||
Mounting Hole Size 10mm | ||
Lamp Type LED | ||
Termination Type Faston, Solder Lug | ||
Bezel Colour Blue | ||
Current Rating 6mA | ||
Intensity 1600mcd | ||
Length 28.2mm | ||
- COO (Country of Origin):
- GB
