Apem Orange Panel Mount Indicator, 110V ac, 10mm Mounting Hole Size, Faston, Solder Lug Termination
- RS Stock No.:
- 786-4195
- Mfr. Part No.:
- QS101XXHO110
- Brand:
- APEM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-4195
- Mfr. Part No.:
- QS101XXHO110
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 10mm | |
| Lamp Type | LED | |
| Termination Type | Faston, Solder Lug | |
| Bezel Colour | Orange | |
| Current Rating | 6mA | |
| Intensity | 4100mcd | |
| Length | 28.2mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage Rating 110V ac | ||
Light Output Colour Orange | ||
Mounting Hole Size 10mm | ||
Lamp Type LED | ||
Termination Type Faston, Solder Lug | ||
Bezel Colour Orange | ||
Current Rating 6mA | ||
Intensity 4100mcd | ||
Length 28.2mm | ||
- COO (Country of Origin):
- GB
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- APEM Orange Panel Mount Indicator 10mm Mounting Hole Size Solder Lug Termination
- Apem Orange Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- Apem Orange Panel Mount Indicator 10mm Mounting Hole Size Solder Lug Termination
- Apem Green Panel Mount Indicator 10mm Mounting Hole Size Solder Lug Termination
- Apem Orange Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination
- Apem Orange Panel Mount Indicator 6mm Mounting Hole Size Solder Lug Termination
- Apem Orange Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- Apem Orange Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
