Apem White Indicator, 12V dc, 10mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 786-4163
- Mfr. Part No.:
- QS103XXW12
- Brand:
- Apem
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-4163
- Mfr. Part No.:
- QS103XXW12
- Brand:
- Apem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apem | |
| Voltage Rating | 12V dc | |
| Light Output Colour | White | |
| Mounting Hole Size | 10mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Current Rating | 20mA | |
| Intensity | 1200mcd | |
| Length | 28.2mm | |
| Select all | ||
|---|---|---|
Brand Apem | ||
Voltage Rating 12V dc | ||
Light Output Colour White | ||
Mounting Hole Size 10mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Current Rating 20mA | ||
Intensity 1200mcd | ||
Length 28.2mm | ||
- COO (Country of Origin):
- GB
