Apem Orange Panel Mount Indicator, 12V dc, 10mm Mounting Hole Size, Faston, Solder Lug Termination

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$8.68

(exc. GST)

$9.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 24$8.68
25 - 49$8.59
50 - 99$8.40
100 - 399$8.19
400 +$7.99

*price indicative

RS Stock No.:
786-4117
Mfr. Part No.:
QS101XXO12
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Voltage Rating

12V dc

Light Output Colour

Orange

Mounting Hole Size

10mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

Bezel Colour

Orange

Current Rating

20mA

Intensity

30mcd

Length

28.2mm

Apem 10mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.