APEM Red Panel Mount Indicator, 12 V dc, Solder Lug Termination
- RS Stock No.:
- 786-4101
- Mfr. Part No.:
- QS101XXR12
- Brand:
- APEM
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$8.77
(exc. GST)
$9.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $8.77 |
| 25 - 49 | $8.63 |
| 50 - 99 | $8.49 |
| 100 - 399 | $8.35 |
| 400 + | $8.19 |
*price indicative
- RS Stock No.:
- 786-4101
- Mfr. Part No.:
- QS101XXR12
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12 V dc | |
| Light Output Colour | Red | |
| Termination Type | Solder Lug | |
| Bezel Colour | Red | |
| Length | 28.2mm | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Voltage 12 V dc | ||
Light Output Colour Red | ||
Termination Type Solder Lug | ||
Bezel Colour Red | ||
Length 28.2mm | ||
Mount Hole Size 10 mm | ||
- COO (Country of Origin):
- GB
Apem 10mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Related links
- Apem Red Panel Mount Indicator 10mm Mounting Hole Size Solder Lug Termination
- Apem Red Panel Mount Indicator 10mm Mounting Hole Size Solder Lug Termination
- Apem Red Panel Mount Indicator 6mm Mounting Hole Size Solder Lug Termination
- APEM Red Panel Mount Indicator 8mm Mounting Hole Size Solder Lug Termination
- Apem Red Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- Apem Yellow Panel Mount Indicator 10mm Mounting Hole Size Solder Lug Termination
- Apem Blue Panel Mount Indicator 10mm Mounting Hole Size Solder Lug Termination
- Apem Green Panel Mount Indicator 10mm Mounting Hole Size Solder Lug Termination
