APEM Yellow Panel Mount Indicator, 110V ac, Lead Wire Termination
- RS Stock No.:
- 786-3864
- Mfr. Part No.:
- QS83XXHY110
- Brand:
- APEM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.73
(exc. GST)
$10.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $9.73 |
| 25 - 49 | $9.49 |
| 50 - 99 | $9.13 |
| 100 - 399 | $8.93 |
| 400 + | $8.73 |
*price indicative
- RS Stock No.:
- 786-3864
- Mfr. Part No.:
- QS83XXHY110
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Voltage | 110V ac | |
| Light Output Colour | Yellow | |
| Termination Type | Lead Wire | |
| Bezel Colour | Yellow | |
| Length | 28mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Voltage 110V ac | ||
Light Output Colour Yellow | ||
Termination Type Lead Wire | ||
Bezel Colour Yellow | ||
Length 28mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
Apem 8mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
8mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Related links
- APEM Yellow Panel Mount Indicator Lead Wire Termination
- APEM QS Series Yellow Panel Mount Indicator Lead Wire Termination
- APEM QS Series Yellow Panel Mount Indicator Lead Wire Termination
- RS PRO Yellow Panel Mount Indicator Lead Wire Termination, IP67
- Oxley Yellow Panel Mount Indicator Lead Wire Termination, IP66
- APEM Yellow Panel Mount Indicator Solder Lug Termination
- APEM Yellow Panel Mount Indicator Lead Wire Termination
- APEM Green Panel Mount Indicator Lead Wire Termination
