Apem White Indicator, 110V ac, 8mm Mounting Hole Size, Faston, Solder Lug Termination
- RS Stock No.:
- 786-3827
- Mfr. Part No.:
- QS81XXHW110
- Brand:
- Apem
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$10.39
(exc. GST)
$11.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $10.39 |
| 25 - 49 | $10.03 |
| 50 - 99 | $9.51 |
| 100 - 399 | $8.99 |
| 400 + | $8.53 |
*price indicative
- RS Stock No.:
- 786-3827
- Mfr. Part No.:
- QS81XXHW110
- Brand:
- Apem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apem | |
| Voltage Rating | 110V ac | |
| Light Output Colour | White | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Faston, Solder Lug | |
| Current Rating | 6mA | |
| Intensity | 2500mcd | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Apem | ||
Voltage Rating 110V ac | ||
Light Output Colour White | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Faston, Solder Lug | ||
Current Rating 6mA | ||
Intensity 2500mcd | ||
Length 28mm | ||
- COO (Country of Origin):
- GB
Apem 8mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
8mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
