Apem Orange Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination
- RS Stock No.:
- 786-3656P
- Mfr. Part No.:
- QS81XXO12
- Brand:
- APEM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 786-3656P
- Mfr. Part No.:
- QS81XXO12
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Faston, Solder Lug | |
| Bezel Colour | Orange | |
| Current Rating | 20mA | |
| Intensity | 30mcd | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage Rating 12V dc | ||
Light Output Colour Orange | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Faston, Solder Lug | ||
Bezel Colour Orange | ||
Current Rating 20mA | ||
Intensity 30mcd | ||
Length 28mm | ||
- COO (Country of Origin):
- GB
