APEM Blue Panel Mount Indicator, 24 V dc, Lead Wire Termination

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied in a bag)*

$259.00

(exc. GST)

$285.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
25 - 49$10.36
50 - 99$9.99
100 - 399$9.78
400 +$9.57

*price indicative

Packaging Options:
RS Stock No.:
786-3619P
Mfr. Part No.:
QS63XXB24
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Voltage

24 V dc

Light Output Colour

Blue

Termination Type

Lead Wire

Bezel Colour

Blue

Length

20.3mm

Mount Hole Size

6 mm

COO (Country of Origin):
GB

Apem 6mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

6mm panel cut-out size (tolerance +0.1 and -0.05mm)

Front panel snap-in mounting requires no additional hardware

Coloured diffused flat lenses

Available colours: red, green, yellow, blue, orange, white (clear) and flashing red

Voltage range: 2Vdc - 220Vac

Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)

Standard intensity diffused LEDs or high brightness LEDs for daylight viewing

UL496 recognised