APEM Yellow Panel Mount Indicator, 12 V dc, Lead Wire Termination
- RS Stock No.:
- 786-3577
- Mfr. Part No.:
- QS63XXY12
- Brand:
- APEM
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$9.07
(exc. GST)
$9.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 70 unit(s) shipping from 18 March 2026
- Plus 100 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $9.07 |
| 25 - 49 | $8.94 |
| 50 - 99 | $8.74 |
| 100 - 399 | $8.52 |
| 400 + | $8.33 |
*price indicative
- RS Stock No.:
- 786-3577
- Mfr. Part No.:
- QS63XXY12
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage | 12 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Yellow | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| Bezel Colour | Yellow | |
| Length | 20.3mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage 12 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Yellow | ||
Current 20mA | ||
Termination Type Lead Wire | ||
Bezel Colour Yellow | ||
Length 20.3mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
Apem 6mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
6mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Related links
- APEM Yellow Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- Apem Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Apem Blue Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Apem Red Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Apem Orange Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Apem Green Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Apem White Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
