Apem Blue Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 786-3574P
- Mfr. Part No.:
- QS63XXB12
- Brand:
- APEM
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a bag)*
$253.75
(exc. GST)
$279.00
(inc. GST)
Add 25 units to get free delivery
In Stock
- 1,404 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 49 | $10.15 |
| 50 - 99 | $9.83 |
| 100 - 399 | $9.63 |
| 400 + | $9.46 |
*price indicative
- RS Stock No.:
- 786-3574P
- Mfr. Part No.:
- QS63XXB12
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 6mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Colour | Blue | |
| Current Rating | 20mA | |
| Intensity | 800mcd | |
| Length | 20.3mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage Rating 12V dc | ||
Light Output Colour Blue | ||
Mounting Hole Size 6mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Colour Blue | ||
Current Rating 20mA | ||
Intensity 800mcd | ||
Length 20.3mm | ||
- COO (Country of Origin):
- GB
Apem 6mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
6mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
