- RS Stock No.:
- 722-7451
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$35.65
(exc. GST)
$39.21
(inc. GST)
Units | Per unit |
1 - 24 | $35.65 |
25 - 49 | $35.25 |
50 - 99 | $34.40 |
100 - 499 | $33.43 |
500 + | $27.51 |
- RS Stock No.:
- 722-7451
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 14mm Mount, 12 & 24Vdc, Wires
Brought to you under the trusted RS Brand, these LEDs are designed for panel mount applications. Boasting a high level of ingress protection, they are suitable for most environments, including outdoor applications. These LED indicators also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 10mm LEDs require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. The range offers a wide selection of voltage ratings, bezel finishes and bezel styles.
Features and Benefits:
• 14mm panel mounting LED indicator
• 10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
• Bright chrome, black chrome or satin grey bezel finish
• Prominent and flush bezel styles
• 12 to 24 Vdc
• Sealed to IP67
• Supplied with fixing nut and spring washer
• Max reverse voltage: 5 V
• Viewing angle: up to 100°
• Life expectancy: 100,000 hours
• Operating temperature range: -40 to +85 °C
• 10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
• Bright chrome, black chrome or satin grey bezel finish
• Prominent and flush bezel styles
• 12 to 24 Vdc
• Sealed to IP67
• Supplied with fixing nut and spring washer
• Max reverse voltage: 5 V
• Viewing angle: up to 100°
• Life expectancy: 100,000 hours
• Operating temperature range: -40 to +85 °C
Standards
UL Recognised
Approvals
UL
Supplied with
Fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Prominent |
Current Rating | 20mA |
Length | 28.8mm |
Related links
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size, Lead...
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size IP67
- Oxley Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size IP67
- APEM Green 12 → 24V dc Lead Wires Termination, IP67
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size IP67