- RS Stock No.:
- 703-8964
- Brand:
- RS PRO
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$31.85
(exc. GST)
$35.03
(inc. GST)
Units | Per unit |
1 - 24 | $31.85 |
25 - 49 | $31.58 |
50 - 99 | $31.08 |
100 - 499 | $30.52 |
500 + | $25.13 |
- RS Stock No.:
- 703-8964
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 14mm Mount, 220Vac, Flush Bezel, Wires
10mm coloured diffused epoxy lens
Maximum panel thickness 11mm
Wire terminations
Sealed to IP67
Maximum panel thickness 11mm
Wire terminations
Sealed to IP67
Approvals
UL
Supplied with
fixing nut, spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220V ac |
Light Output Colour | Blue |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 3mA |
Intensity | 10mcd |
Length | 30.6mm |
Related links
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO Orange Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size IP67