Arcolectric (Bulgin) Ltd 0067 Series Orange Panel Mount Indicator, 230 V ac, Lead Wire Termination Panel Mount
- RS Stock No.:
- 701-3845
- Mfr. Part No.:
- L006700NAF
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
$9.67
(exc. GST)
$10.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 554 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $9.67 |
| 25 - 49 | $9.57 |
| 50 - 99 | $9.33 |
| 100 - 249 | $9.09 |
| 250 + | $8.83 |
*price indicative
- RS Stock No.:
- 701-3845
- Mfr. Part No.:
- L006700NAF
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Orange | |
| Mount Type | Panel Mount | |
| Termination Type | Lead Wire | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 41.9mm | |
| Series | 0067 | |
| Mount Hole Size | 12.7 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Orange | ||
Mount Type Panel Mount | ||
Termination Type Lead Wire | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 41.9mm | ||
Series 0067 | ||
Mount Hole Size 12.7 mm | ||
- COO (Country of Origin):
- TN
Bulgin 0067 Series Panel Mount Indicator, 230V AC Voltage Rating, 12.7 mm Mounting Hole size - L006700NAF
This panel mount indicator is designed to provide clear visual signalling in various electrical applications. With a voltage rating of 230V AC and an orange light output, it effectively indicates operational status. The prominent chrome bezel and 12.7mm mounting hole size make installation straightforward, allowing for seamless integration into panels. Its compact length of 41.9mm ensures it can fit into constrained spaces without compromising visibility.
Features & Benefits
• Neon lamp provides bright orange illumination for easy identification
• Rated for high voltage, suitable for diverse applications
• 12.7mm mounting hole size simplifies installation in panels
• Prominent bezel style enhances the indicator's visibility
• Lead wires facilitate straightforward connection in electrical setups
• Chrome bezel adds a sleek finish to panel installations
Applications
• Used for operational status indication in electrical panels
• Ideal for signalling in automation and machinery controls
• Suitable for various electronic and mechanical environments
• Employed in safety and alert systems in industrial settings
What type of cable connections are compatible with this indicator?
The product features lead wires for easy connection to power sources, enabling quick and efficient installation. Ensure that the gauge of the lead wires suits the application requirements for optimal performance.
How does the design enhance visibility in low-light conditions?
The neon lamp emits a strong orange light, making it easily discernible even in dim environments, thereby ensuring that operational status can be quickly identified by personnel.
Can this indicator be integrated into existing panel setups?
Yes, the 12.7mm mounting hole allows for compatibility with most standard panel designs, making it an reliable choice for upgrades or replacements in existing equipment.
Approvals
UL, CSA
Related links
- Arcolectric (Bulgin) Ltd 0067 Series Green Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Lead Wires
- Arcolectric (Bulgin) Ltd 0067 Series Red Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Lead Wires
- Arcolectric (Bulgin) Ltd 2870 Series Orange Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2950 Series Orange Neon Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
- Arcolectric (Bulgin) Ltd 2870 Series Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Green Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Red Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2950 Series Red Neon Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
