Arcolectric (Bulgin) Ltd 0067 Series Green Panel Mount Indicator, 230 V ac, Lead Wire Termination
- RS Stock No.:
- 701-3836
- Mfr. Part No.:
- L006700NAM
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
$16.05
(exc. GST)
$17.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 216 unit(s) shipping from 20 March 2026
- Plus 500 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.05 |
| 25 - 49 | $15.86 |
| 50 - 99 | $15.63 |
| 100 - 249 | $15.33 |
| 250 + | $15.10 |
*price indicative
- RS Stock No.:
- 701-3836
- Mfr. Part No.:
- L006700NAM
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Panel Mount Indicator | |
| Voltage | 230 V ac | |
| Light Output Colour | Green | |
| Termination Type | Lead Wire | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 41.9mm | |
| Series | 0067 | |
| Mount Hole Size | 12.7 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Panel Mount Indicator | ||
Voltage 230 V ac | ||
Light Output Colour Green | ||
Termination Type Lead Wire | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 41.9mm | ||
Series 0067 | ||
Mount Hole Size 12.7 mm | ||
- COO (Country of Origin):
- TN
Bulgin 0067 Series Panel Mount Indicator, 230V AC Voltage Rating, Green Light Output Colour - L006700NAM
This panel mount indicator is designed for efficient visual signalling in various electrical applications. With a voltage rating of 230V AC and a prominent chrome bezel, it integrates seamlessly into control panels. The unit features a green neon lamp, making it ideal for signalling operational states. Crafted for a mounting hole size of 12.7mm, it delivers both functionality and style, ensuring visibility and reliability.
Features & Benefits
• Neon lamp provides clear green illumination for visual cues
• Designed for 230V AC for compatibility with standard systems
• Mounting hole size of 12.7mm simplifies installation
• Prominent chrome bezel enhances aesthetic appeal and durability
• Lead wires facilitate easy electrical connections
• Effective for various applications in electrical and automation settings
Applications
• Used in control panels for machinery and equipment
• Suitable for status indication in automation systems
• Ideal for electrical indicator panels in commercial settings
• Utilised in mechanical requiring visual indicators
What type of illumination is provided by the lamp?
The lamp employs a green neon light, which ensures high visibility and clear signalling in various operational conditions. This colour is often associated with a go state, making it ideal for operational indicators.
How does the bezel design benefit installation and maintenance?
The prominent chrome bezel not only provides an attractive finish but also protects the indicator from environmental factors. Its design allows for a secure fit, ensuring longevity even in demanding applications.
What is the termination type used for wiring connections?
The unit features lead wires for termination, which simplifies the connection process. This facilitates straightforward wiring, making it well-suited for both professional installation and DIY applications.
Approvals
UL, CSA
Related links
- Arcolectric (Bulgin) Ltd 0067 Series Red Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Lead Wires
- Arcolectric (Bulgin) Ltd 0067 Series Orange Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Lead Wires
- Arcolectric (Bulgin) Ltd 2870 Series Green Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2950 Series Green Neon Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
- Arcolectric (Bulgin) Ltd 2870 Series Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Orange Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Red Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2950 Series Red Neon Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
