Arcolectric (Bulgin) Ltd 0067 Series Red Panel Mount Indicator, 230 V ac, Lead Wire Termination Panel Mount

Bulk discount available

Subtotal (1 unit)*

$7.83

(exc. GST)

$8.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 367 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$7.83
25 - 49$7.75
50 - 99$7.65
100 - 249$7.54
250 +$7.44

*price indicative

RS Stock No.:
701-3832
Mfr. Part No.:
L006700NAA
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Product Type

Panel Mount Indicator

Voltage

230 V ac

Light Output Colour

Red

Mount Type

Panel Mount

Termination Type

Lead Wire

Bezel Style

Prominent

Bezel Colour

Silver

Length

41.9mm

Series

0067

Mount Hole Size

12.7 mm

COO (Country of Origin):
TN

Bulgin 0067 Series Panel Mount Indicator, 230V AC Voltage Rating, 12.7 mm Mounting Hole size - L006700NAA


This panel mount indicator is designed for applications requiring a reliable electrical panel light solution. Featuring a striking red neon indicator light, it operates at a voltage rating of 230V AC and is ideal for various automation and electrical setups. The compact design includes a mounting hole size of 12.7mm, making it easy to integrate into a range of panel configurations.

Features & Benefits


• Prominent bezel style enhances visibility in dim environments

• Chrome bezel indicator provides a sleek and modern appearance

• Neon lamp type ensures long-lasting light output for clarity

• Lead wire indicator simplifies installation and replacement processes

• Compact length of 41.9mm fits neatly into standard panels

• 12.7mm panel mount offers versatility in installation

Applications


• Used with control panels in industrial automation

• Ideal for signalling in electrical systems and machinery

• Suitable for use in machine building and maintenance

• Employed in visual alert systems across various sectors

What benefits does the prominent bezel design provide?


The prominent bezel design increases visibility from different angles, ensuring that the indicator light is easily noticed in various lighting conditions. This is particularly beneficial in environments where signal clarity is crucial for operational safety.

How do the lead wires facilitate installation?


The lead wires allow for straightforward connection to power sources or control circuitry, reducing the time and effort required during installation. This feature is advantageous for technicians who require efficient solutions for quick panel assembly or maintenance.

What applications benefit from the red indicator light?


The red indicator light is often utilised in systems requiring status notifications, such as power-on indications or warning signals. This makes it ideal for environments where clear visual cues are necessary for operational integrity and safety.

Approvals

UL, CSA

Related links