- RS Stock No.:
- 700-1845
- Brand:
- RS PRO
45 In AU stock for next working day delivery
158 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.54
(exc. GST)
$25.89
(inc. GST)
Units | Per unit |
1 - 24 | $23.54 |
25 - 49 | $23.28 |
50 - 99 | $22.67 |
100 - 499 | $22.06 |
500 + | $18.16 |
- RS Stock No.:
- 700-1845
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 2 V dc, 6 mm Mounting Hole Size, Lead Wires Termination, IP67
This RS PRO 2 V dc green indicator is made primarily for use with industrial equipment such as switches and push-buttons. The pack includes a durable LED (light-emitting diode) bulb with a 3 mm coloured epoxy lens and a black chrome bezel that fits in flush with the surrounds. It comes with a fixing nut and spring washer for easy installation and lead wire terminations.
The long-lasting LED bulb has a life expectancy of 10,000 hours and offers 8 mcd (millicandela) light intensity. LEDs give high levels of brightness and consume little energy, making them a good choice for darker environments. This unit requires a mounting hole size of 6 mm and is 15.9 mm long.
Like all of our RS PRO branded components, it's been exhaustively tested by engineers. The main body of this kit is sealed to IP67 standard, so its dirt- and water-resistant.
The long-lasting LED bulb has a life expectancy of 10,000 hours and offers 8 mcd (millicandela) light intensity. LEDs give high levels of brightness and consume little energy, making them a good choice for darker environments. This unit requires a mounting hole size of 6 mm and is 15.9 mm long.
Like all of our RS PRO branded components, it's been exhaustively tested by engineers. The main body of this kit is sealed to IP67 standard, so its dirt- and water-resistant.
Features and Benefits
Voltage of 2 V dc
Green LED (light emitting diode) indicator light
Needs a 6mm mounting hole
Lens of 3 mm
Lead wires
IP67 rated so dirt and water-resistant
Flush bezel
Black chrome
Current rating of 20 mA
Intensity of 8 mcd (millicandela)
Length of 15.9 mm
Green LED (light emitting diode) indicator light
Needs a 6mm mounting hole
Lens of 3 mm
Lead wires
IP67 rated so dirt and water-resistant
Flush bezel
Black chrome
Current rating of 20 mA
Intensity of 8 mcd (millicandela)
Length of 15.9 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Green |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 8mcd |
Length | 15.9mm |
Related links
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size, IP67
- RS PRO Red Panel Mount Indicator 6mm Mounting Hole Size, IP67
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size, Lead...
- RS PRO Blue Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin...
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size, IP67
- RS PRO White Panel Mount Indicator 6mm Mounting Hole Size, IP67
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size, Lead...
- RS PRO Yellow Panel Mount Indicator 6mm Mounting Hole Size, IP67