Marl Yellow Panel Mount Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 666-7319
- Mfr. Part No.:
- 538-521-75
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$51.56
(exc. GST)
$56.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $51.56 |
| 25 - 49 | $50.02 |
| 50 - 99 | $48.49 |
| 100 - 249 | $47.45 |
| 250 + | $46.42 |
*price indicative
- RS Stock No.:
- 666-7319
- Mfr. Part No.:
- 538-521-75
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Colour | Chrome | |
| Current Rating | 6mA | |
| Length | 38mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 110V ac | ||
Light Output Colour Yellow | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Colour Chrome | ||
Current Rating 6mA | ||
Length 38mm | ||
- COO (Country of Origin):
- GB
