Marl Red Panel Mount Indicator, 110V ac, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
666-7315
Mfr. Part No.:
538-501-75
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

110V ac

Light Output Colour

Red

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Colour

Chrome

Current Rating

6mA

Length

38mm

COO (Country of Origin):
GB