Marl Red Panel Mount Indicator, 110V ac, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 666-7283
- Mfr. Part No.:
- 698-501-75
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-7283
- Mfr. Part No.:
- 698-501-75
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Red | |
| Mounting Hole Size | 8.1mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Colour | Black | |
| Current Rating | 6mA | |
| Length | 31.9mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 110V ac | ||
Light Output Colour Red | ||
Mounting Hole Size 8.1mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Colour Black | ||
Current Rating 6mA | ||
Length 31.9mm | ||
- COO (Country of Origin):
- GB
