Marl 698 Series Series Panel Mount LED Indicator, Green Panel Mount Indicator, Solder Tab Termination 28V dc, IP67, 8.1
- RS Stock No.:
- 666-7277
- Mfr. Part No.:
- 698-532-63
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$66.34
(exc. GST)
$72.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 86 unit(s) shipping from 16 March 2026
- Plus 201 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $66.34 |
| 25 - 49 | $65.79 |
| 50 - 99 | $64.47 |
| 100 - 249 | $62.81 |
| 250 + | $61.19 |
*price indicative
- RS Stock No.:
- 666-7277
- Mfr. Part No.:
- 698-532-63
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 16mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Solder Tab | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Mount Hole Size | 8.1 mm | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 28V dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1360mcd | |
| Standards/Approvals | IP67, UL E349017, RoHS | |
| Length | 31.9mm | |
| Series | 698 Series | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 16mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Solder Tab | ||
LED Colour Green | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Mount Hole Size 8.1 mm | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 28V dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1360mcd | ||
Standards/Approvals IP67, UL E349017, RoHS | ||
Length 31.9mm | ||
Series 698 Series | ||
- COO (Country of Origin):
- GB
LED Indicator, 8.1mm Mount, 12-28Vdc/110Vac, 698 Series
Black anodised aluminium housing
Full internal potting to resist shock and vibration
Sealed to IP67
Related links
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Blue Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
