Marl Red Panel Mount Indicator, 12 → 28V dc, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 666-7242
- Mfr. Part No.:
- 532-102-63
- Brand:
- Marl
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$90.08
(exc. GST)
$99.09
(inc. GST)
- RS Stock No.:
- 666-7242
- Mfr. Part No.:
- 532-102-63
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 12 → 28V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 6 → 16mA | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 12 → 28V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 6 → 16mA | ||
Length 37mm | ||
- COO (Country of Origin):
- GB

