Marl, Green Panel Mount Indicator, Solder Tab Termination 110V ac, IP67, 8.1 mm
- RS Stock No.:
- 666-7163
- Mfr. Part No.:
- 537-532-75
- Brand:
- Marl
Subtotal (1 unit)*
$49.19
(exc. GST)
$54.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.19 |
*price indicative
- RS Stock No.:
- 666-7163
- Mfr. Part No.:
- 537-532-75
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| LED Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Terminal Type | Solder Tab | |
| Maximum Supply Voltage | 110 V ac | |
| IP Rating | IP67 | |
| Mount Hole Size | 8.1 mm | |
| Length | 31.9 mm | |
| Luminous Intensity | 814 mcd | |
| Maximum Forward Current | 7 mA | |
| Multicolour/Single Colour | Single Colour | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Marl | ||
LED Colour Green | ||
Product Type Panel Mount Indicator | ||
Terminal Type Solder Tab | ||
Maximum Supply Voltage 110 V ac | ||
IP Rating IP67 | ||
Mount Hole Size 8.1 mm | ||
Length 31.9 mm | ||
Luminous Intensity 814 mcd | ||
Maximum Forward Current 7 mA | ||
Multicolour/Single Colour Single Colour | ||
Standards/Approvals CE, UKCA, RoHS | ||
- COO (Country of Origin):
- GB
LED Indicator, 8.1mm Mount, 12-28Vdc/110Vac, 537 Series
Bright nickel plated brass housing
Full internal potting to resist shock and vibration
Sealed to IP67
Related links
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
