Schneider Electric Harmony Series Green Panel Mount Indicator, 12V, Screw Termination, IP40, IP65, 12 mm
- RS Stock No.:
- 609-1771
- Mfr. Part No.:
- XVLA323
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$77.20
(exc. GST)
$84.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.20 |
*price indicative
- RS Stock No.:
- 609-1771
- Mfr. Part No.:
- XVLA323
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 12V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 18mA | |
| Mount Type | Panel | |
| Termination Type | Screw | |
| IP Rating | IP40, IP65 | |
| Bezel Style | Prominent | |
| Mount Hole Size | 12 mm | |
| Bezel Colour | Black | |
| Standards/Approvals | IEC 947-5-4, EN 60947-5-1, RoHS, UL, CSA, IEC 947-5-1, IEC 947-1 | |
| Length | 16mm | |
| Series | Harmony | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 12V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 18mA | ||
Mount Type Panel | ||
Termination Type Screw | ||
IP Rating IP40, IP65 | ||
Bezel Style Prominent | ||
Mount Hole Size 12 mm | ||
Bezel Colour Black | ||
Standards/Approvals IEC 947-5-4, EN 60947-5-1, RoHS, UL, CSA, IEC 947-5-1, IEC 947-1 | ||
Length 16mm | ||
Series Harmony | ||
Lens Shape Round | ||
- COO (Country of Origin):
- ES
XVL A series lamps
Range of Led indicators Ø 8 and 12 mm.
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Harmony series style 7
22 mm Ø compact range, simple to use and quick to install.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Related links
- Schneider Electric Red Panel Mount Indicator 12mm Mounting Hole Size
- Schneider Electric XVL Series Yellow Panel Mount Indicator 12mm Mounting Hole Size IP65
- Schneider Electric Green Panel Mount Indicator 12mm Mounting Hole Size
- RS PRO Green Panel Mount Indicator 12mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size IP67
- Schneider Electric Green Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies PL12SL Series Green Panel LED 12mm Mounting Hole Size IP67
- Apem Green Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination

