Better World
Schneider Electric Yellow Panel Mount Indicator, 24V, 8mm Mounting Hole Size
- RS Stock No.:
- 609-1759
- Mfr. Part No.:
- XVLA235
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
$58.14
(exc. GST)
$63.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $58.14 |
| 3 - 4 | $56.10 |
| 5 + | $53.49 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-1759
- Mfr. Part No.:
- XVLA235
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage Rating | 24V | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Current Rating | 18mA | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage Rating 24V | ||
Light Output Colour Yellow | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Current Rating 18mA | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
XVL A series lamps
Range of Led indicators Ø 8 and 12 mm.
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Harmony series style 7
22 mm Ø compact range, simple to use and quick to install.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
Related links
- Schneider Electric Yellow Panel Mount Indicator 8mm Mounting Hole Size
- Schneider Electric Yellow Panel Mount Indicator 12mm Mounting Hole Size
- CML Innovative Technologies Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- Oxley Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- CML Innovative Technologies 190BX35X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- Schneider Electric Red Panel Mount Indicator 8mm Mounting Hole Size
- Apem Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination

