- RS Stock No.:
- 609-1721
- Mfr. Part No.:
- XVLA144
- Brand:
- Schneider Electric
2 In AU stock for next working day delivery
8 In Global stock for delivery within 10 working day(s)
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $43.24
You pay
$20.02
(exc. GST)
$22.02
(inc. GST)
Units | Per unit |
1 - 2 | $20.02 |
3 - 4 | $19.46 |
5 + | $18.66 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-1721
- Mfr. Part No.:
- XVLA144
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
XVL A series lamps
Range of Led indicators Ø 8 and 12 mm.
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Harmony series style 7
22 mm Ø compact range, simple to use and quick to install.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 48V |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Bezel Style | Recessed |
Bezel Colour | Black |
Current Rating | 10mA |
Better World Product | Yes |
Better World Verification | Green Premium |