Schneider Electric Harmony Series Yellow Panel Mount Indicator, 24V, Screw Termination, IP65, IP40, 8 mm
- RS Stock No.:
- 609-1709
- Mfr. Part No.:
- XVLA135
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$55.98
(exc. GST)
$61.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.98 |
*price indicative
- RS Stock No.:
- 609-1709
- Mfr. Part No.:
- XVLA135
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24V | |
| Light Output Colour | Yellow | |
| Current | 18mA | |
| Termination Type | Screw | |
| Mount Type | Panel | |
| IP Rating | IP65, IP40 | |
| Bezel Style | Recessed | |
| Mount Hole Size | 8 mm | |
| Bezel Colour | Black | |
| Standards/Approvals | IEC 947-5-4, IEC 947-5-1, EN 60947-5-1, RoHS, CSA, IEC 947-1, UL | |
| Length | 12mm | |
| Series | Harmony | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Panel Mount Indicator | ||
Voltage 24V | ||
Light Output Colour Yellow | ||
Current 18mA | ||
Termination Type Screw | ||
Mount Type Panel | ||
IP Rating IP65, IP40 | ||
Bezel Style Recessed | ||
Mount Hole Size 8 mm | ||
Bezel Colour Black | ||
Standards/Approvals IEC 947-5-4, IEC 947-5-1, EN 60947-5-1, RoHS, CSA, IEC 947-1, UL | ||
Length 12mm | ||
Series Harmony | ||
Lens Shape Round | ||
- COO (Country of Origin):
- ES
XVL A series lamps
Range of Led indicators Ø 8 and 12 mm.
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Harmony series style 7
22 mm Ø compact range, simple to use and quick to install.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Related links
- Schneider Electric Yellow Panel Mount Indicator 8mm Mounting Hole Size
- Schneider Electric Yellow Panel Mount Indicator 12mm Mounting Hole Size
- CML Innovative Technologies Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- Oxley Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- CML Innovative Technologies 190BX35X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- Schneider Electric Red Panel Mount Indicator 8mm Mounting Hole Size
- Apem Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination

