Dialight 609 Series, Green Indicator, Solder Tab Termination 24V dc, 9 mm
- RS Stock No.:
- 541-4836
- Mfr. Part No.:
- 609-1222-140F
- Brand:
- Dialight
Subtotal (1 unit)*
$11.70
(exc. GST)
$12.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $11.70 |
*price indicative
- RS Stock No.:
- 541-4836
- Mfr. Part No.:
- 609-1222-140F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | Indicator | |
| Terminal Type | Solder Tab | |
| LED Colour | Green | |
| Mount Hole Size | 9 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 110mcd | |
| Length | 43.2mm | |
| Standards/Approvals | RoHS, UL | |
| Series | 609 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type Indicator | ||
Terminal Type Solder Tab | ||
LED Colour Green | ||
Mount Hole Size 9 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 110mcd | ||
Length 43.2mm | ||
Standards/Approvals RoHS, UL | ||
Series 609 | ||
LED Indicators, 9mm Mounting, 12 & 24Vdc, 609 Series
5mm colour tinted transparent lens
11mm recessed or prominent style bezel
Bright satin or black chrome plated brass housing
Solder tags
Supplied with
fixing nut and spring washer.
Related links
- Dialight Green Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Green Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Red Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Red Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Green Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Indicator 9mm Mounting Hole Size, Solder Tab Termination
