Dialight Red Indicator, 24 V dc, Solder Tab Termination
- RS Stock No.:
- 541-4820
- Mfr. Part No.:
- 609-1122-140F
- Brand:
- Dialight
Subtotal (1 unit)*
$12.31
(exc. GST)
$13.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.31 |
*price indicative
- RS Stock No.:
- 541-4820
- Mfr. Part No.:
- 609-1122-140F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | Indicator | |
| Voltage | 24 V dc | |
| Light Output Colour | Red | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 43.2mm | |
| Mount Hole Size | 9 mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type Indicator | ||
Voltage 24 V dc | ||
Light Output Colour Red | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 43.2mm | ||
Mount Hole Size 9 mm | ||
LED Indicators, 9mm Mounting, 12 & 24Vdc, 609 Series
5mm colour tinted transparent lens
11mm recessed or prominent style bezel
Bright satin or black chrome plated brass housing
Solder tags
Note
The LED used for the part is a Bi-Direction LED
Supplied with
fixing nut and spring washer.
Related links
- Dialight Red Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Red Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Green Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Green Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Green Indicator 9mm Mounting Hole Size, Solder Tab Termination
