Dialight Yellow Indicator, 24 V dc, Solder Tab Termination
- RS Stock No.:
- 541-4814
- Mfr. Part No.:
- 609-2312-140F
- Brand:
- Dialight
Bulk discount available
Subtotal (1 unit)*
$11.90
(exc. GST)
$13.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $11.90 |
| 25 - 49 | $11.63 |
| 50 - 99 | $11.21 |
| 100 - 249 | $10.95 |
| 250 + | $10.70 |
*price indicative
- RS Stock No.:
- 541-4814
- Mfr. Part No.:
- 609-2312-140F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage | 24 V dc | |
| Product Type | Indicator | |
| Light Output Colour | Yellow | |
| Current | 15mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Recessed | |
| Bezel Colour | Silver | |
| Length | 48.5mm | |
| Mount Hole Size | 9 mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage 24 V dc | ||
Product Type Indicator | ||
Light Output Colour Yellow | ||
Current 15mA | ||
Termination Type Solder Tab | ||
Bezel Style Recessed | ||
Bezel Colour Silver | ||
Length 48.5mm | ||
Mount Hole Size 9 mm | ||
LED Indicators, 9mm Mounting, 12 & 24Vdc, 609 Series
5mm colour tinted transparent lens
11mm recessed or prominent style bezel
Bright satin or black chrome plated brass housing
Solder tags
Supplied with
fixing nut and spring washer.
Related links
- Dialight Yellow Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Green Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Red Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Red Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Green Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Green Indicator 9mm Mounting Hole Size, Solder Tab Termination
- CML Innovative Technologies Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
