Dialight 609 Series, Yellow Panel Mount Indicator, Solder Tab Termination 24V dc, 9 mm

Bulk discount available

Subtotal (1 unit)*

$10.29

(exc. GST)

$11.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 23 March 2026
  • Plus 18 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$10.29
25 - 49$10.12
50 - 99$9.78
100 - 249$9.65
250 +$9.49

*price indicative

RS Stock No.:
541-4785
Mfr. Part No.:
609-1312-140F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Product Type

Panel Mount Indicator

Terminal Type

Solder Tab

LED Colour

Yellow

Mount Hole Size

9 mm

Maximum Supply Voltage

24V dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

90mcd

Standards/Approvals

RoHS, UL

Length

43.2mm

Series

609

LED Indicators, 9mm Mounting, 12 & 24Vdc, 609 Series


5mm colour tinted transparent lens

11mm recessed or prominent style bezel

Bright satin or black chrome plated brass housing

Solder tags

Supplied with

fixing nut and spring washer.

Related links