Dialight Green Indicator, 12V dc, 9mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 541-4145
- Mfr. Part No.:
- 609-2212-130F
- Brand:
- Dialight
Bulk discount available
Subtotal (1 unit)*
$14.45
(exc. GST)
$15.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,065 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $14.45 |
| 25 - 49 | $14.26 |
| 50 - 99 | $13.98 |
| 100 - 249 | $13.70 |
| 250 + | $13.52 |
*price indicative
- RS Stock No.:
- 541-4145
- Mfr. Part No.:
- 609-2212-130F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 9mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Recessed | |
| Bezel Colour | Chrome | |
| Current Rating | 15mA | |
| Intensity | 110mcd | |
| Length | 48.5mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 12V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 9mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Recessed | ||
Bezel Colour Chrome | ||
Current Rating 15mA | ||
Intensity 110mcd | ||
Length 48.5mm | ||
LED Indicators, 9mm Mounting, 12 & 24Vdc, 609 Series
5mm colour tinted transparent lens
11mm recessed or prominent style bezel
Bright satin or black chrome plated brass housing
Solder tags
11mm recessed or prominent style bezel
Bright satin or black chrome plated brass housing
Solder tags
Supplied with
fixing nut and spring washer.
Related links
- Dialight Green Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Green Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Red Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Red Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- Dialight Yellow Panel Mount Indicator 9mm Mounting Hole Size, Solder Tab Termination
- RS PRO Green Indicator 8mm Mounting Hole Size IP67
