Dialight Red Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 541-4117
- Mfr. Part No.:
- 608-1132-240F
- Brand:
- Dialight
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 541-4117
- Mfr. Part No.:
- 608-1132-240F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 15mA | |
| Intensity | 60mcd | |
| Length | 43mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 24V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 15mA | ||
Intensity 60mcd | ||
Length 43mm | ||
LED Indicator, 8.5mm Mount, 12/24Vdc, 608 Series
9.91mm coloured diffused polycarbonate lens
11.43mm recessed style has a chrome plated brass bezel
Snap-in fixing, requires no additional hardware
Anode marked on body
Solder tags
11.43mm recessed style has a chrome plated brass bezel
Snap-in fixing, requires no additional hardware
Anode marked on body
Solder tags
